Filter Your Search
1 - 4 of 4 results
|
OM3914NTM
International Rectifier
|
Check for Price Buy | No | Obsolete | 3 V | 3 A | 1 | NO | ADJUSTABLE | 0.04 | 1.5 % | -32 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1TB | NO | TIN LEAD | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257 | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
OM3914NTM
Omnirel Corp
|
Check for Price Buy | Transferred | 3 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 1 | 15 V | 3 V | R-MSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | OMNIREL CORP | TO-257, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||||||||||
|
OM3914NKM
Omnirel Corp
|
Check for Price Buy | Transferred | 3 A | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15 V | 3 V | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | OMNIREL CORP | TO-3, 2 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop | ||||||||||||||||||||||
|
OM3914STM
Omnirel Corp
|
Check for Price Buy | No | Transferred | 3 V | 3 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 3 V | 0.04 | 1.5 % | 1 | 15 V | 3 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | OMNIREL CORP | TO-257, 3 PIN | unknown | Adjustable,Negative,Single Output,Standard Drop |