Parametric results for: om3908sc under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: om3908sc
Select parts from the table below to compare.
Compare
Compare
OM3908SC
International Rectifier
Check for Price No No Obsolete 30 V 17.5 V 15 V 2.5 V 1.5 A -12 V 1.5 A 2 NO FIXED FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.075 % 1 15.4 V 14.6 V -12.36 V -11.64 V HYBRID 3 % R-CSFM-T5 e0 Not Qualified 150 °C -55 °C 125 °C -55 °C 5 CERAMIC, METAL-SEALED COFIRED SFM SIP5,.14TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE INTERNATIONAL RECTIFIER CORP MO-078 , SIP5,.14TB 5 compliant EAR99 8542.39.00.01 Fixed,Mixed,Multiple Output,Standard Drop
OM3908SC
Omnirel Corp
Check for Price Transferred 30 V 17.5 V 15 V 1.5 A -12 V 1.5 A 2 NO FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR 1 15.4 V 14.6 V -12.36 V -11.64 V 2.7 % R-CSFM-T5 Not Qualified 150 °C -55 °C 5 CERAMIC, METAL-SEALED COFIRED SFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE OMNIREL CORP MO-078AA, 5 PIN unknown Fixed,Mixed,Multiple Output,Standard Drop
OM3908SC
Infineon Technologies AG
Check for Price No Active 15 V 2.5 V 1.5 A -12 V 2 NO FIXED 35 V 0.05 % 0.075 % HYBRID 3 % Not Qualified 125 °C -55 °C 5 METAL SIP5,.14TB NO 2.54 mm SINGLE INFINEON TECHNOLOGIES AG unknown EAR99 8542.39.00.01