Parametric results for: om2990-5nkm under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: om29905nkm
Select parts from the table below to compare.
Compare
Compare
OM2990-5NKM
International Rectifier
Check for Price No No Transferred 26 V 6 V 5 V 1 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 26 V 0.05 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % O-MBFM-P2 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 2 METAL TO-3 TO-204/-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM INTERNATIONAL RECTIFIER CORP TO-204AA TO-3, TO-204/-3 2 compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo
OM2990-5NKM
Omnirel Corp
Check for Price Transferred 26 V 6 V 5 V 1.5 A NO FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 5.25 V 4.75 V 5 % O-MBFM-P2 Not Qualified 125 °C -55 °C 2 METAL BFM ROUND FLANGE MOUNT NO PIN/PEG BOTTOM OMNIREL CORP HERMETIC SEALED, TO-204AA, TO-3, 2 PIN unknown Fixed,Negative,Single Output,Ldo
OM2990-5NKM
Infineon Technologies AG
Check for Price No Active 26 V 6 V 5 V 1 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR 1 V 26 V 0.05 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % O-MBFM-P2 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 2 METAL TO-3 TO-204/-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM INFINEON TECHNOLOGIES AG HERMETIC SEALED, TO-204AA, TO-3, 2 PIN not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Ldo