Filter Your Search
1 - 4 of 4 results
|
OM1324SMM
International Rectifier
|
Check for Price | No | No | Transferred | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1.2 % | 1 | 37 V | 1.2 V | BIPOLAR | S-XDSO-G3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | UNSPECIFIED | SOP | GWDIP6,1.1 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 5.08 mm | DUAL | 10.795 mm | 10.795 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, GWDIP6,1.1 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
OM1324SMM
Omnirel Corp
|
Check for Price | Transferred | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | S-CDSO-G3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SQUARE | SMALL OUTLINE | YES | GULL WING | DUAL | OMNIREL CORP | SMD-3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
OM1324SMMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | S-XDSO-G3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | 3 | UNSPECIFIED | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 5.08 mm | DUAL | 10.795 mm | 10.795 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
OM1324SMM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1.2 % | 1 | 37 V | 1.2 V | BIPOLAR | S-XDSO-G3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | UNSPECIFIED | SOP | GWDIP6,1.1 | SQUARE | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 5.08 mm | DUAL | 10.795 mm | 10.795 mm | INFINEON TECHNOLOGIES AG | HERMETIC SEALED, SMD3-3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |