Filter Your Search
1 - 10 of 97 results
Select Parts | Part Number |
---|
|
OM6108SCT
Infineon Technologies AG
|
||
|
OM6108SCV
Infineon Technologies AG
|
||
|
OM6105SC
Omnirel Corp
|
||
|
OM6110SA
Omnirel Corp
|
||
|
OM6103STV
Omnirel Corp
|
||
|
OM6109SAT
Infineon Technologies AG
|
||
|
OM6111SAV
Infineon Technologies AG
|
||
|
OM6103STV
International Rectifier
|
||
|
OM6107SC
International Rectifier
|
||
|
OM6112CSA
Infineon Technologies AG
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Additional Feature
|
FET Technology |
Operating Mode
|
Power Dissipation-Max (Abs)
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Part Package Code
|
Pin Count
|
No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 13 A | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | ||||||
No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 13 A | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | ||||||
No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 650 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 160 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | |||||
No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 18 A | 180 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | |||||
Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1.05 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-257AA | R-MSFM-P3 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | ||||||||||
No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 22 A | 95 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||
No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 10 A | 550 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | ||||||
No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1.05 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-257AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-257AA | 3 | ||
No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 15 A | 300 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 60 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-MSFM-P3 | unknown | EAR99 | TO-258AA | 3 | ||
No | Active | N-CHANNEL | NO | SINGLE | 1 | 8 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 150 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 |
|
OM6108SCT
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 13 A | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | |||||||
|
OM6108SCV
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 13 A | 400 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | |||||||
|
OM6105SC
Omnirel Corp
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 35 A | 650 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 160 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | ||||||
|
OM6110SA
Omnirel Corp
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 18 A | 180 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 72 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | ||||||
|
OM6103STV
Omnirel Corp
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1.05 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-257AA | R-MSFM-P3 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | OMNIREL CORP | unknown | EAR99 | |||||||||||
|
OM6109SAT
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 22 A | 95 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 88 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||
|
OM6111SAV
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 10 A | 550 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | TO-254AA | S-MSFM-P3 | e0 | Not Qualified | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||
|
OM6103STV
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 5.5 A | 1.05 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22 A | SWITCHING | SILICON | TO-257AA | S-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | TO-257AA | 3 | |||
|
OM6107SC
International Rectifier
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 15 A | 300 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 60 A | SWITCHING | SILICON | TO-258AA | R-MSFM-P3 | e0 | Not Qualified | 150 °C | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-MSFM-P3 | unknown | EAR99 | TO-258AA | 3 | |||
|
OM6112CSA
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE | 1 | 8 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 150 °C | INFINEON TECHNOLOGIES AG | unknown | EAR99 |