Filter Your Search
1 - 7 of 7 results
|
OL7515ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 750 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||
|
OL7515
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 750 Ω | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON FILM | OL | 350 V | Ceramic | 2 | 510 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
OL7511E-A26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 750 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | ||||||
|
OL7511E-R52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 750 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.10.00.65 | ||||||
|
OL7515EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 750 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||
|
OL7515E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 750 Ω | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | |||||||||||
|
OL7515EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 750 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.10.00.65 |