Filter Your Search
1 - 5 of 5 results
|
OL4705
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 47 Ω | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON FILM | OL | OL | 350 V | Ceramic | 2 | 510 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||
|
OL4705ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | |||||
|
OL4705EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.10.00.65 | |||||
|
OL4705EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | Axial, | 8533.10.00.65 | |||||
|
OL4705E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 47 Ω | 5 % | 500 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 350 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | MATTE TIN | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite |