Filter Your Search
1 - 4 of 4 results
|
OL1115ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 110 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
OL1115EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 110 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
OL1115EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 110 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 350 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | ||||
|
OL1115
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 110 Ω | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON FILM | OL | OL | 350 V | Ceramic | 2 | 510 µm | 28 mm | 3 mm | 9 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |