Filter Your Search
1 - 10 of 16 results
|
OL6109L-10B
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.65 µm | 1.645 µm | 1.655 µm | LASER DIODE MODULE EMITTER | AMPLIFIER, ISOLATOR, TEC | SDH | 500 ps | 9/125, SMF | 500 ps | 1 nm | 100 mA | 30 mA | DIGITAL | -5 °C | 70 °C | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8 mm | 20.8 mm | 12.7 mm | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | ||||||
|
OL6109L-5B
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.65 µm | 1.645 µm | 1.655 µm | LASER DIODE MODULE EMITTER | AMPLIFIER | SDH | 500 ps | SMF | 1 | 500 ps | 1 nm | 100 mA | 3 V | 30 mA | DIGITAL | e0 | -5 °C | 65 °C | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | TIN LEAD | 8 mm | 20.8 mm | 15.2 mm | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | ||
|
OL6107L-5A
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.625 µm | 1.615 µm | 1.635 µm | LASER DIODE MODULE EMITTER | ISOLATOR, TEC, THERMISTOR, MONITOR PD | 500 ps | 9/125, SMF | 2 | 500 ps | 1 nm | 5 V | 30 mA | DIGITAL | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8 mm | 20.8 mm | 12.7 mm | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | ||||||||
|
OL6109L-5B
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 1.65 µm | 1.645 µm | 1.655 µm | LASER DIODE MODULE EMITTER | AMPLIFIER, ISOLATOR, TEC | SDH | 500 ps | SMF | 1 | 500 ps | 1 nm | 100 mA | 30 mA | DIGITAL | e0 | -5 °C | 65 °C | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | TIN LEAD | 8 mm | 20.8 mm | 15.2 mm | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | |||
|
OL6109L-10A
OKI Electric Industry Co Ltd
|
Check for Price | Contact Manufacturer | 1.625 µm | 1.62 µm | 1.63 µm | LASER DIODE MODULE EMITTER | AMPLIFIER, ISOLATOR, TEC | SDH | 500 ps | 9/125, SMF | 500 ps | 1 nm | 100 mA | 30 mA | DIGITAL | -5 °C | 70 °C | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8 mm | 20.8 mm | 12.7 mm | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | ||||||
|
OL6109L-10A
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 1.625 µm | 1.62 µm | 1.63 µm | LASER DIODE MODULE EMITTER | AMPLIFIER, ISOLATOR, TEC | SDH | 500 ps | SMF | 1 | 500 ps | 1 nm | 100 mA | 30 mA | FC/SPC CONNECTOR | THROUGH HOLE MOUNT | BUTTERFLY | NO | 8 mm | 20.8 mm | 12.7 mm | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | ||||||||
|
OL6109L-5A
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 1.625 µm | 1.62 µm | 1.63 µm | LASER DIODE MODULE EMITTER | AMPLIFIER, ISOLATOR, TEC | SDH | 500 ps | SMF | 1 | 500 ps | 1 nm | 100 mA | 30 mA | DIGITAL | e0 | -5 °C | 65 °C | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | TIN LEAD | 8 mm | 20.8 mm | 15.2 mm | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | |||
|
OL6107L-5A
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.625 µm | 1.615 µm | 1.635 µm | LASER DIODE MODULE EMITTER | ISOLATOR, TEC, THERMISTOR, MONITOR PD | 500 ps | 9/125, SMF | 2 | 500 ps | 1 nm | 5 V | 30 mA | DIGITAL | -5 °C | 65 °C | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8 mm | 20.8 mm | 12.7 mm | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | ||||||
|
OL6109L-5A
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 1.625 µm | 1.62 µm | 1.63 µm | LASER DIODE MODULE EMITTER | AMPLIFIER, ISOLATOR, TEC | SDH | 500 ps | SMF | 1 | 500 ps | 1 nm | 100 mA | 30 mA | DIGITAL | e0 | -5 °C | 65 °C | FC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | TIN LEAD | 8 mm | 20.8 mm | 15.2 mm | NEOPHOTONICS CORP | BUTTERFLY | unknown | |||
|
OL6109L-10B
NeoPhotonics Corporporation
|
Check for Price | Contact Manufacturer | 1.65 µm | 1.645 µm | 1.655 µm | LASER DIODE MODULE EMITTER | AMPLIFIER, ISOLATOR, TEC | SDH | 500 ps | SMF | 1 | 500 ps | 1 nm | 100 mA | 30 mA | FC/SPC CONNECTOR | THROUGH HOLE MOUNT | BUTTERFLY | NO | 8 mm | 20.8 mm | 12.7 mm | NEOPHOTONICS CORP | BUTTERFLY | unknown |