Filter Your Search
1 - 5 of 5 results
|
OKI-78SR-3.3/1.5-W36-C
Murata Manufacturing Co Ltd
|
$3.5350 | Yes | Active | 24 V | 3.3 V | 36 V | 7 V | 3.168 V | 3.432 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85.5 % | 0.25 % | 0.25 % | 1 | 0.01414 Vrms | 5.15 W | R-XSMA-P3 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | SINGLE | 7.6 mm | 10.4 mm | 17 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||||||||||||
|
OKI-78SR-3.3/1.5-W36HE-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
OKI-78SR-3.3/1.5-W36H-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 3.3 V | 36 V | 7 V | 1.5 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85.5 % | 0.25 % | 0.4 % | 1 | HYBRID | INDUSTRIAL | 4.95 W | R-XSMA-T3 | e3 | 85 °C | -40 °C | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | SIP-3 | ||||||||||||||||
|
OKI-78SR-3.3/1.5-W36E-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 12 V | 3.3 V | 36 V | 7 V | 3.168 V | 3.432 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | 5 W | R-XSMA-P3 | e3 | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 2.54 mm | SINGLE | 10 mm | 11.9 mm | 18.1 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||||||||||||||||
|
OKI-78SR3.3/1.5-W36-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 7 V | 3.036 V | 3.432 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | INDUSTRIAL | 5.15 W | R-XSMA-P3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PURE MATTE TIN (300) OVER NICKEL (150) | PIN/PEG | 2.5 mm | SINGLE | 7.6 mm | 10.4 mm | MURATA POWER SOLUTIONS INC | compliant | ROHS COMPLIANT PACKAGE, SIP-3 | MODULE | 3 |