Filter Your Search
1 - 4 of 4 results
|
OK3045EA26
Ohmite Mfg Co
|
Check for Price | Yes | Active | 300 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.10.00.65 | |||
|
OK3045ER52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 300 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.10.00.65 | |||
|
OK3045EA52
Ohmite Mfg Co
|
Check for Price | Yes | Active | 300 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 700 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 250 V | e3 | 155 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||
|
OK3045E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 300 kΩ | 5 % | 250 mW | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | 250 V | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | 650 µm | 28 mm | 2.5 mm | 6.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | Ohmite |