Filter Your Search
1 - 10 of 42 results
|
OF150-202
Plastic Capacitors Inc
|
Check for Price | Contact Manufacturer | Axial | 85 °C | -55 °C | 2 | PLASTIC CAPACITORS INC | , | unknown | EAR99 | 8532.25.00.80 | 2 nF | FILM CAPACITOR | +/- 2% and +/-5 % Tolerances Available | 19.05 mm | PLASTIC | 57.15 mm | 10 % | 10 % | 15 kV | ||||||||||||||||||||||||||
|
OF155KE-TR
Ohmite Mfg Co
|
Check for Price | Obsolete | 1.5 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TR, 10 Inch | Matte Tin (Sn) | WIRE | 700 µm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | |||||||||||||||||||
|
OF154JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 150 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | LITTLE DEMON | 350 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | |||||||||||||||||||||
|
OF150-103
Plastic Capacitors Inc
|
Check for Price | Contact Manufacturer | Axial | 85 °C | -55 °C | 2 | PLASTIC CAPACITORS INC | , | unknown | EAR99 | 8532.25.00.80 | 10 nF | FILM CAPACITOR | +/- 2% and +/-5 % Tolerances Available | 28.575 mm | PLASTIC | 80.962 mm | 10 % | 10 % | 15 kV | ||||||||||||||||||||||||||
|
OF153JE-TR
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 15 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TR, 10 INCH | Matte Tin (Sn) | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||||||||||||||||
|
OF153J
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 15 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OF | 70 °C | OF | NO | 350 V | e0 | 130 °C | Phenolic | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 29 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | ||||||||||||||
|
OF153JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 15 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | Ohmite | |||||||||||||||
|
OF151JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 150 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | Ohmite | |||||||||||||||
|
OF150JE-A
Ohmite Mfg Co
|
Check for Price | Obsolete | 15 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 130 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||||||||||||||||||||
|
OF155J
Ohmite Mfg Co
|
Check for Price | No | Obsolete | 1.5 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | OF | 70 °C | OF | NO | 350 V | 130 °C | Phenolic | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | WIRE | 750 µm | 29 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 |