Filter Your Search
1 - 2 of 2 results
|
ODD78M00000
Amphenol Positronic
|
$33.5716 | Active | 78 | 4 | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | ORDERED WITHOUT CONTACTS | NO | 5 GΩ | 22 AWG | 30 AWG | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | BLACK | 2.41 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||
|
ODD78M00000/AA
Amphenol Positronic
|
$80.1116 | Yes | Active | 78 | 4 | 12 A | MALE | CABLE | GLASS FILLED POLYESTER | 5/D | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | e4 | CSA; UL | 94V-0 | -55 °C | 125 °C | MACHINED | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | YES | BLACK | 2.41 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.605 inch | 0.411 inch | 2.635 inch | POSITRONIC INDUSTRIES INC | unknown |