Filter Your Search
1 - 1 of 1 results
|
ODD44M5R800Z
Amphenol Positronic
|
Check for Price | Active | 44 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | WITH CROSS BAR | 1000VAC V | NO | 5 GΩ | YES | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.078 inch | NO | #4-40 | LOCKING | ONE | STAGGERED | 1.98 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.606 inch | 2.072 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |