Filter Your Search
1 - 10 of 1,780 results
|
ODD26M0000Z
Amphenol Positronic
|
$18.3198 | Active | 26 | 3 | 10 mΩ | 12 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | SHIELDED | NO | 5 GΩ | 5 A | 22 AWG | 30 AWG | YES | UL | 94V-0 | -55 °C | 125 °C | REMOVABLE CNT BLOCK | NOT APPLICABLE | STAGGERED | RND PIN-SKT | YES | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
ODD26M0000Z/AA
Amphenol Positronic
|
$18.5065 | Active | 26 | 3 | 10 mΩ | 12 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | SHIELDED | NO | 5 GΩ | 5 A | 22 AWG | 30 AWG | UL | 94V-0 | -55 °C | 125 °C | REMOVABLE CNT BLOCK | NOT SPECIFIED | STAGGERED | RND PIN-SKT | YES | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
ODD26M3S60T2S
Amphenol Positronic
|
$20.6492 | No | Active | 26 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 2/A | GOLD FLASH OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | SWGD SPACER&PUSH-ON FASTENERS | 1000VAC V | NO | 5 GΩ | e4 | YES | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.078 inch | NO | #4-40 | JACKSCREW | ONE | STAGGERED | 1.98 mm | FLASH inch | SOLDER | 0.494 inch | 0.225 inch | 1.541 inch | 0.15 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
ODD26M00000
Amphenol Positronic
|
$22.7402 | No | Active | 26 | 3 | 12 A | MALE | BOARD | GLASS FILLED POLYESTER | 2/A | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | ORDERED WITHOUT CONTACTS | NO | 5 GΩ | 22 AWG | 30 AWG | e4 | YES | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
ODD26M00000/AA
Amphenol Positronic
|
$22.7402 | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ODD26M1000X
Amphenol Positronic
|
$26.2230 | Active | 26 | 3 | 12 A | MALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | NO | NO | NO | e4 | YES | 94V-0 | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
ODD26M1000Z
Amphenol Positronic
|
$27.0552 | Active | 26 | 3 | 10 mΩ | 12 A | MALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 22 AWG | 30 AWG | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
ODD26M1000Z/AA
Amphenol Positronic
|
$29.0084 | Yes | Active | 26 | 3 | 2.29 mm | 3 | 10 mΩ | 12 A | MALE | 1000 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | MACHINED | STAGGERED | RND PIN-SKT | NO | BLACK | 2.29 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||||
|
ODD26M00LVLZ
Amphenol Positronic
|
$34.5648 | Active | D SUBMINIATURE CONNECTOR | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ODD26M210000
Amphenol Positronic
|
$38.1971 | No | Active | 26 | 3 | 10 mΩ | 12 A | MALE | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 22 AWG | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | STAGGERED | MACHINE SCREW | NO | BLACK | 2.29 inch | 0.1 inch | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | ZINC | SOLDER | 0.494 inch | 0.411 inch | 1.541 inch | 0.082 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |