Parametric results for: odd26f5r7000-14 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: odd26f5r700014
Select parts from the table below to compare.
Compare
Compare
ODD26F5R7000-14
Amphenol Positronic
Check for Price Buy Active 26 3 2.29 mm 3 12 A FEMALE BOARD AND PANEL GLASS FILLED POLYESTER 2/A STEEL/BRASS GOLD (30) OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2 NO NO YES e4 YES 94V-0 SPLIT BOARD LOCK GOLD (30) OVER NICKEL STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE GENERAL PURPOSE STAGGERED 1.98 mm ZINC SOLDER 0.494 inch 0.606 inch 1.532 inch POSITRONIC INDUSTRIES INC unknown