Filter Your Search
1 - 3 of 3 results
|
OD254AP-24HTBIP69K
Knight Electronics Inc
|
Check for Price | Active | 24 V | 2.65 A | DC FAN | APPROVAL: TUV; UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 65 W | 2450 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD254AP-24HTB
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 2.65 A | DC FAN | APPROVALS: UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 64 W | 2450 rpm | CE;CUL;TUV | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | compliant | ||
|
OD254AP-24HTBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 2.65 A | DC FAN | APPROVAL: TUV; UKCA; UL | 830 CFM | 90000 h | 62.1 dB | 20.066 mmH2O | 65 W | 2450 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | RADIAL | BALL | 254 mm | 1814.37 g | 89 mm | KNIGHT ELECTRONICS INC | unknown |