Filter Your Search
1 - 10 of 18 results
|
OD180APL-12LB
Knight Electronics Inc
|
Check for Price | Active | 12 V | 1.5 A | DC FAN | APPROVAL: TUV; UKCA; UL | 300 CFM | 60000 h | 46.1 dB | 14.732 mmH2O | 19 W | 2150 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD180APL-48LB
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 300 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 300 CFM | 60000 h | 46.1 dB | 14.732 mmH2O | 15.4 W | 2150 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD180APL-24MB
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 1.15 A | DC FAN | APPROVAL: TUV; UKCA; UL | 375 CFM | 60000 h | 53.4 dB | 17.78 mmH2O | 28.3 W | 2800 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD180APL-48HBIP69K
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 1.03 A | DC FAN | APPROVAL: TUV; UKCA; UL | 460 CFM | 60000 h | 63.2 dB | 27.94 mmH2O | 50.2 W | 3375 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD180APL-12MB
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 1.9 A | DC FAN | APPROVAL: TUV; UKCA; UL | 375 CFM | 60000 h | 53.4 dB | 17.78 mmH2O | 23.5 W | 2800 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD180APL-12HB
Knight Electronics Inc
|
Check for Price | Active | 12 V | 4.2 A | DC FAN | APPROVAL: TUV; UKCA; UL | 460 CFM | 60000 h | 63.2 dB | 27.94 mmH2O | 50.4 W | 3375 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD180APL-48HB
Knight Electronics Inc
|
Check for Price | Yes | Active | 48 V | 1.03 A | DC FAN | APPROVAL: TUV; UKCA; UL | 460 CFM | 60000 h | 63.2 dB | 27.94 mmH2O | 50.2 W | 3375 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD180APL-24HTBIP69K
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 2.5 A | DC FAN | APPROVAL: TUV; UKCA; UL | 460 CFM | 60000 h | 63.2 dB | 27.94 mmH2O | 60.2 W | 3375 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD180APL-12HBIP69K
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 4.2 A | DC FAN | APPROVAL: TUV; UKCA; UL | 460 CFM | 60000 h | 63.2 dB | 27.94 mmH2O | 50.4 W | 3375 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown | ||
|
OD180APL-24HBIP69K
Knight Electronics Inc
|
Check for Price | Yes | Active | 24 V | 2.5 A | DC FAN | APPROVAL: TUV; UKCA; UL | 460 CFM | 60000 h | 63.2 dB | 27.94 mmH2O | 60.2 W | 3375 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 180 mm | 1451.5 g | 180 mm | 65 mm | KNIGHT ELECTRONICS INC | unknown |