Parametric results for: od18 under Fans/Blowers

Filter Your Search

1 - 10 of 44 results

|
-
-
-
-
-
Manufacturer Part Number: od18
Select parts from the table below to compare.
Compare
Compare
OD180APL-24MB
Knight Electronics Inc
Check for Price Yes Active APPROVAL: TUV; UKCA; UL 65 °C -20 °C AXIAL KNIGHT ELECTRONICS INC unknown 3.6 Commercial Extended: -20C to +65C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 375 CFM CE; CUL BALL POLYBUTYLENE TEREPHTHALATE 65 mm 180 mm 60000 h 53.4 dB 17.78 mmH2O 1.15 A 28.3 W 24 V 2800 rpm DC FAN 1451.5 g 180 mm
OD185J
Ohmite Mfg Co
Check for Price No Obsolete 1.8 MΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION OD 70 °C OD NO 250 V 130 °C Phenolic 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH WIRE 690 µm 29 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant 4.54 AXIAL LEADED EAR99 8533.10.00.60 2011-12-19
OD180KE
Ohmite Mfg Co
Check for Price Yes Obsolete 18 Ω 10 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V 130 °C Tubular 2 Bulk WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO unknown 4.54 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.10 AXIAL LEADED [object Object]
OD180APL-48HBIP69K
Knight Electronics Inc
Check for Price Yes Active APPROVAL: TUV; UKCA; UL 65 °C -20 °C AXIAL KNIGHT ELECTRONICS INC unknown 3.6 Commercial Extended: -20C to +65C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 460 CFM CE; CUL BALL POLYBUTYLENE TEREPHTHALATE 65 mm 180 mm 60000 h 63.2 dB 27.94 mmH2O 1.03 A 50.2 W 48 V 3375 rpm DC FAN 1451.5 g 180 mm
OD180APL-12MB
Knight Electronics Inc
Check for Price Yes Active APPROVAL: TUV; UKCA; UL 65 °C -20 °C AXIAL KNIGHT ELECTRONICS INC unknown 3.6 Commercial Extended: -20C to +65C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 375 CFM CE; CUL BALL POLYBUTYLENE TEREPHTHALATE 65 mm 180 mm 60000 h 53.4 dB 17.78 mmH2O 1.9 A 23.5 W 12 V 2800 rpm DC FAN 1451.5 g 180 mm
OD180JE
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 18 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant 4.54 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.01 AXIAL LEADED EAR99 8533.10.00.60 2020-06-25 [object Object] Ohmite OD Series Axial Carbon Resistor 18Ω ±5% 0.25W Ohmite 2024-10-11 14:40:42
OD181JE
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 180 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 Bulk Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant 4.54 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.01 AXIAL LEADED EAR99 8533.10.00.60 2020-06-25 Ohmite OD Series Axial Carbon Resistor 180Ω ±5% 0.25W Ohmite 2024-10-11 14:40:42 [object Object],[object Object],[object ... more
OD185JE
Ohmite Mfg Co
Check for Price Yes Yes Obsolete 1.8 MΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION 70 °C NO 250 V e3 130 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 28.83 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant 4.54 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.01 AXIAL LEADED, ROHS COMPLIANT EAR99 8533.10.00.60 2016-06-20 Ohmite 2024-10-11 14:40:42
OD180J
Ohmite Mfg Co
Check for Price No Obsolete 18 Ω 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION OD 70 °C OD NO 250 V 130 °C Phenolic 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH WIRE 690 µm 29 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant 4.54 AXIAL LEADED EAR99 8533.10.00.60 2011-12-19
OD183J
Ohmite Mfg Co
Check for Price No Obsolete 18 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON COMPOSITION OD 70 °C OD NO 250 V 130 °C Phenolic 2 TUBULAR PACKAGE AMMO PACK; TR, 10 INCH WIRE 690 µm 29 mm 2.5 mm 7 mm OHMITE MANUFACTURING CO compliant 4.54 AXIAL LEADED EAR99 8533.10.00.60 2011-12-19