Filter Your Search
1 - 8 of 8 results
|
OD1238-12MBIP55
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 400 mA | DC FAN | APPROVAL: TUV; UKCA | 114.7 CFM | 65000 h | 41.3 dB | 10.84 mmH2O | 4.8 W | 2597 rpm | CE;CUL;UL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.54 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD1238-12MB
Knight Electronics Inc
|
Check for Price | Active | DC FAN | KNIGHT ELECTRONICS INC | unknown | |||||||||||||||||||||||
|
OD1238-12MBXJ01A
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 2.9 A | DC FAN | APPROVAL: TUV; UKCA | 190 CFM | 70000 h | 63.3 dB | 24.12 mmH2O | 34.8 W | 5000 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 376.48 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | compliant | |||
|
OD1238-12MBXC
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 1.5 A | DC FAN | APPROVAL: TUV; UKCA; UL | 160 CFM | 70000 h | 58 dB | 13.208 mmH2O | 18.1 W | 3750 rpm | CE; CUL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 335.658 g | 120 mm | 38.5 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD1238-12MB01
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 350 mA | DC FAN | APPROVAL: UL | 95 CFM | 65000 h | 41 dB | 5.842 mmH2O | 4 W | 2540 rpm | CUL; TUV | 70 °C | -10 °C | PBT | BALL | 120 mm | 326.59 g | 38 mm | 120 mm | KNIGHT ELECTRONICS INC | compliant | ROHS COMPLIANT | |||
|
OD1238-12MBIP68
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 400 mA | DC FAN | APPROVAL: TUV; UKCA; UL | 114.7 CFM | 65000 h | 41.3 dB | 10.846 mmH2O | 4.8 W | 2597 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 258.548 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown | |||
|
OD1238-12MBXJ10A
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 2.9 A | DC FAN | APPROVAL: TUV; UKCA | 190 CFM | 70000 h | 63.3 dB | 24.12 mmH2O | 34.8 W | 5000 rpm | CE;CUL;UL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 376.48 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | compliant | |||
|
OD1238-12MBXE
Knight Electronics Inc
|
Check for Price | Yes | Active | 12 V | 2.8 A | DC FAN | APPROVAL: TUV; UKCA; UL | 209.7 CFM | 70000 h | 59.3 dB | 21.59 mmH2O | 34 W | 4650 rpm | CE; CUL | 65 °C | -20 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 120 mm | 281.227 g | 120 mm | 38 mm | KNIGHT ELECTRONICS INC | unknown |