Filter Your Search
1 - 10 of 48 results
|
OCXO-2-0500-1-0-0
Data Device Corporation
|
Check for Price | Active | 50 MHz | 0.2 % | 1 kHz | 0.5 PPM/30 DAY | 50 Ω | 12 V | SINE | 10 V | NO | 2.5 W | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | NO | 51.0mm x 51.0mm x 19.0mm | DATA DEVICE CORP | compliant | Sine | ||||||
|
OCXO-2-040.0-1-0-1
Data Device Corporation
|
Check for Price | Active | 40 MHz | 0.2 % | 1 kHz | 0.5 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | SC-CUT CRYSTAL | 10 V | NO | 2.5 W | 2.825 V | 15V | 166.667 mA | 15.75 V | 14.25 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | 5 | NO | 51.0mm x 51.0mm x 19.0mm | DATA DEVICE CORP | compliant | Sine | |||
|
OCXO-2-0500-1-1-1
Data Device Corporation
|
Check for Price | Active | 50 MHz | 0.2 % | 1 kHz | 0.5 PPM/30 DAY | 50 Ω | 15 V | SINE | 10 V | YES | 2.5 W | 15V | -160 dBc/Hz | 15.75 V | 14.25 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | NO | 51.0mm x 51.0mm x 19.0mm | DATA DEVICE CORP | compliant | Sine | ||||||
|
OCXO-2-0975-1-0-1
Pascall Electronics Ltd
|
Check for Price | Transferred | 97.5 MHz | 0.2 % | 1 kHz | 0.5 PPM/30 DAY | 50 Ω | 15 V | SINE | 10 V | NO | 2.5 W | 15V | -160 dBc/Hz | 15.75 V | 14.25 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | NO | 51.0mm x 51.0mm x 19.0mm | PASCALL ELECTRONICS LTD | unknown | Sine | ||||||
|
OCXO-2-0975-0-0-0
Data Device Corporation
|
Check for Price | Active | 97.5 MHz | 0.2 % | 1 kHz | 0.5 PPM/30 DAY | 50 Ω | 12 V | SINE | 10 V | NO | 2.5 W | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | NO | 51.0mm x 51.0mm x 19.0mm | DATA DEVICE CORP | compliant | Sine | ||||||
|
OCXO-2-097.5-1-0-0
Data Device Corporation
|
Check for Price | Active | 97.5 MHz | 0.2 % | 1 kHz | 0.5 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | SC-CUT CRYSTAL | 10 V | NO | 2.5 W | 2.825 V | 12V | 208.333 mA | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | 5 | NO | 51.0mm x 51.0mm x 19.0mm | DATA DEVICE CORP | compliant | Sine | |||
|
OCXO-2-0975-1-0-0
Data Device Corporation
|
Check for Price | Active | 97.5 MHz | 0.2 % | 1 kHz | 0.5 PPM/30 DAY | 50 Ω | 12 V | SINE | 10 V | NO | 2.5 W | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | NO | 51.0mm x 51.0mm x 19.0mm | DATA DEVICE CORP | compliant | Sine | ||||||
|
OCXO-2-040.0-0-0-1
Pascall Electronics Ltd
|
Check for Price | Transferred | 40 MHz | 0.2 % | 0.5 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | SC-CUT CRYSTAL | 10 V | NO | 2.5 W | 2.825 V | 15V | 166.667 mA | 15.75 V | 14.25 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | 5 | NO | 51.0mm x 51.0mm x 19.0mm | PASCALL ELECTRONICS LTD | unknown | Sine | ||||
|
OCXO-2-0500-0-1-0
Data Device Corporation
|
Check for Price | Active | 50 MHz | 0.2 % | 1 kHz | 0.5 PPM/30 DAY | 50 Ω | 12 V | SINE | 10 V | YES | 2.5 W | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | NO | 51.0mm x 51.0mm x 19.0mm | DATA DEVICE CORP | compliant | Sine | ||||||
|
OCXO-2-0975-0-1-0
Pascall Electronics Ltd
|
Check for Price | Transferred | 97.5 MHz | 0.2 % | 1 kHz | 0.5 PPM/30 DAY | 50 Ω | 12 V | SINE | 10 V | YES | 2.5 W | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 5 W | 5 Minute | 70 °C | -30 °C | CHASSIS MOUNT | NO | 51.0mm x 51.0mm x 19.0mm | PASCALL ELECTRONICS LTD | unknown | Sine |