Filter Your Search
1 - 1 of 1 results
|
OCC3PB2BVN-19.440M-TR
Ascend Frequency Devices
|
Check for Price | Contact Manufacturer | 19.44 MHz | 50 % | 50 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1 ns | NO | 1 ns | 65 mA | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | ASCEND FREQUENCY DEVICES | unknown |