Filter Your Search
1 - 2 of 2 results
|
OCA1HC3B-200.000M-TR
Ascend Frequency Devices
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 25 % | 10 TTL, 15 pF | 1.8 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | ASCEND FREQUENCY DEVICES | compliant | Clock | ||
|
OCA1HC3B-200.000M
Ascend Frequency Devices
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 25 % | 10 TTL, 15 pF | 1.8 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | ASCEND FREQUENCY DEVICES | compliant | Clock |