Filter Your Search
1 - 4 of 4 results
|
O-30.0-VX3X
Jauch Quartz America
|
Check for Price | Obsolete | 37 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||||||
|
O30.0-VX3X-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 100 % | 50 pF | 5 V | CMOS | TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||
|
O30.0-VX3X-T1
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 30 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock | |||||
|
O-30.0-VX3X-T1
Jauch Quartz America
|
Check for Price | No | Obsolete | 30 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALSO COMPATIBLE WITH TTL O/P | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | JAUCH QUARTZ GMBH | compliant | Clock |