Filter Your Search
1 - 10 of 844 results
![]() |
SIT9003AC-13-33EO-25.00000Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9003AI-13-18DO-25.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/TTL | TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9003AI-13-28DO-25.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 2.8 V | LVCMOS/TTL | TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9003AI-13-33EO-25.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9003AI-23-33EO-25.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9003AI-13-33DO-25.00000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9003AI-34-33DO-25.00000Y
SiTime Corporation
|
$1.4790 | Yes | Yes | Not Recommended | 25 MHz | 100 % | 15 pF | 3.3 V | LVCMOS/TTL | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT9003AI-13-18DO-25.00000X
SiTime Corporation
|
$1.7035 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2.5 ns | NO | 2 mA | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||
|
SIT9003AI-13-33DO-25.00000X
SiTime Corporation
|
$1.8173 | Yes | Yes | Not Recommended | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
![]() |
SIT9002AI-232N25DO25.00000Y
SiTime Corporation
|
$4.5390 | Yes | Yes | Not Recommended | 25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | DIFFERENTIAL OUTPUT; TR | 325 ps | NO | 325 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |