Parametric results for: o200ab under XO

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
-
Manufacturer Part Number: o200a
Select parts from the table below to compare.
Compare
Compare
VFXO200-ACG-FREQ
CTS Corporation
Check for Price Yes Active 100 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 90 MHz 800 kHz 5 ns 2.75 V 2.25 V 55/45 % 60 °C -10 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm CTS CORP unknown Clock
SCO200ASR125.000
Sunny Electronics Corp
Check for Price Yes Contact Manufacturer HCMOS/TTL SUNNY ELECTRONICS CORP unknown Clock
VFXO200-ADE-FREQ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 100 % 15 pF 3.3 V CMOS VFXO200 TRISTATE FUNCTION 5 ns NO 110 MHz 800 kHz 5 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO200-ADG-FREQ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 100 % 15 pF 2.5 V CMOS VFXO200 TRISTATE FUNCTION 5 ns NO 90 MHz 800 kHz 5 ns 2.75 V 2.25 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO200-ADH-FREQ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 100 % 15 pF 1.8 V CMOS VFXO200 TRISTATE FUNCTION 5 ns NO 75 MHz 800 kHz 5 ns 1.98 V 1.62 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 1.0mm CTS VALPEY CORP unknown Clock
VFXO200-AGH-FREQ
CTS Corporation
Check for Price Yes Obsolete 100 % 15 pF 1.8 V CMOS TRISTATE FUNCTION 5 ns NO 75 MHz 800 kHz 5 ns 1.98 V 1.62 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm CTS CORP unknown Clock
VFXO200-ADE-FREQ
CTS Corporation
Check for Price Yes Obsolete 100 % 15 pF 3.3 V CMOS TRISTATE FUNCTION 5 ns NO 110 MHz 800 kHz 5 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm CTS CORP unknown Clock
VFXO200-AGG-FREQ
CTS Corporation
Check for Price Yes Obsolete 100 % 15 pF 2.5 V CMOS TRISTATE FUNCTION 5 ns NO 90 MHz 800 kHz 5 ns 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm CTS CORP unknown Clock
VFXO200-ACE-FREQ
CTS Valpey Corporation
Check for Price Yes Yes Transferred 100 % 15 pF 3.3 V CMOS VFXO200 TRISTATE FUNCTION 5 ns NO 110 MHz 800 kHz 5 ns 3.63 V 2.97 V 55/45 % 60 °C -10 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 1.0mm CTS VALPEY CORP unknown Clock
SCO200ADSR32.000
Sunny Electronics Corp
Check for Price Yes Yes Contact Manufacturer 32 MHz 100 % 10 TTL, 15 pF 5 V HCMOS/TTL TRI-STATE ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 30 mA 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC YES 14mm x 8.65mm x 4.7mm SUNNY ELECTRONICS CORP unknown Clock