Filter Your Search
1 - 4 of 4 results
|
O160.0-JCO14-2-A-3.3V-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e2 | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.8mm x 5.3mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O160.0-JCO14-2-A-3.3V
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 14 | NO | 20.4mm x 12.8mm x 5.3mm | JAUCH QUARTZ GMBH | compliant | Clock | ||||
|
O160.0-JCO14-2-A-3.3V-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.8mm x 5.3mm | JAUCH QUARTZ GMBH | compliant | Clock | |||
|
O160.0-JCO14-2-A-3.3V-T1
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 160 MHz | 100 % | 15 pF | 3.3 V | CMOS | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.4mm x 12.8mm x 5.3mm | JAUCH QUARTZ GMBH | compliant | Clock |