Parametric results for: o05e7 under XO

Filter Your Search

1 - 10 of 1,581 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: o05
Select parts from the table below to compare.
Compare
Compare
LFSPXO056269CUTT
IQD Frequency Products
$1.3814 Yes Active 25 MHz 50 % 15 pF 1.8 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION; TAPE 10 ns NO 10 ns 1.89 V 1.71 V 40/60 % 85 °C -40 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 1.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFSPXO056223CUTT
IQD Frequency Products
$1.5086 Yes Active 50 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TAPE 5 ns NO 5 ns 1.98 V 1.62 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.7mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
LFSPXO056188CUTT
IQD Frequency Products
$1.6481 Yes Active 19.2 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TAPE 5 ns NO 5 ns 1.98 V 1.62 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.7mm IQD FREQUENCY PRODUCTS LTD compliant Clock
LFSPXO056278BULK
IQD Frequency Products
Check for Price Yes Active 19.44 MHz 50 % 15 pF 2.5 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 10 ns NO 10 ns 2.625 V 2.375 V 40/60 % 85 °C -40 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 1.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock
LFPPXO052425BULK
IQD Frequency Products
Check for Price Yes Active 25 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 1.98 V 1.62 V 45/55 % 60 °C -10 °C SURFACE MOUNT YES 2.5mm x 2.0mm x 1.0mm IQD FREQUENCY PRODUCTS LTD compliant Clock
LFSPXO057388BULK
IQD Frequency Products
Check for Price Yes Not Recommended 32 MHz 25 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 3.6 V 3 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 7.5mm x 5.0mm x 1.3mm IQD FREQUENCY PRODUCTS LTD unknown Clock
LFSPXO056240BULK
IQD Frequency Products
Check for Price Yes Active 19.44 MHz 50 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.7mm IQD FREQUENCY PRODUCTS LTD compliant Clock HERMETIC SEALED, CERAMIC PACKAGE-4
LFSPXO058753REEL
IQD Frequency Products
Check for Price Yes Active 22.5792 MHz 50 % 15 pF 1.8 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 6 ns NO 6 ns 1.89 V 1.71 V 40/60 % 70 °C -20 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 1.2mm IQD FREQUENCY PRODUCTS LTD compliant Clock
O0.5-VX3X
Jauch Quartz America
Check for Price No No Obsolete 500 kHz 100 % 50 pF 5 V CMOS TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK 8 ns NO 80 MHz 500 kHz 8 ns 20 mA 5.5 V 4.5 V 60/40 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.6mm JAUCH QUARTZ GMBH compliant Clock CERAMIC, SMD, 4 PIN
LFSPXO053438BULK
IQD Frequency Products
Check for Price Yes Active 26 MHz 20 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 10 ns NO 10 ns 3.6 V 3 V 40/60 % 70 °C -10 °C SURFACE MOUNT YES 5.2mm x 3.4mm x 1.3mm IQD FREQUENCY PRODUCTS LTD compliant Clock