Filter Your Search
1 - 1 of 1 results
|
ACO-24.704MHZ-E
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 24.704 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | ROHS COMPLIANT, DIP-14/4 | compliant | Clock |