Filter Your Search
1 - 10 of 54,000 results
|
MO1602IA4-C0H-33E0-0027000000T
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 27 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO1602DA4-C0H-XXN0-0075000000Y
KDS Daishinku Corp
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | DAISHINKU CORP | unknown | Clock | ||||
|
MO1602IH4-C0G-28N0-0025000625E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 25.0006 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2.0mm x 1.6mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||
|
MO1602DG4-C0K-18E0-0012000000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 12 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||
|
MO1602IA4-C0K-25E0-0074175824T
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 74.1758 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO1602DB4-C0G-28E0-0037500000T
KDS Daishinku Corp
|
Check for Price | Yes | Contact Manufacturer | 3.75 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||||||
|
MO1602DA4-C0G-30S0-0033333000Y
KDS Daishinku Corp
|
Check for Price | Yes | Active | 33.333 MHz | 20 % | 15 pF | 3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.6 V | 2.7 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 0.9mm | DAISHINKU CORP | unknown | Clock | ||
|
MO1602IG4-C0K-33N0-0032768000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 32.768 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | 2.5mm x 2.0mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||
|
MO1602ID4-C0H-18S0-0008192000D
KDS Daishinku Corp
|
Check for Price | Yes | Active | 8.192 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | Clock | ||
|
MO1602DD4-C0G-28S0-0066600000E
KDS Daishinku Corp
|
Check for Price | Yes | Active | 66.6 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | DAISHINKU CORP | unknown | Clock |