Filter Your Search
1 - 10 of 1,104 results
|
VCC1-F5O-12M800
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 12.8 MHz | 32 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 6 ns | NO | 6 ns | 7 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | |||
|
VCC1-H3O-12M8108900
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.8109 MHz | 32 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
VCC1-H2O-12M7290000
Microsemi Corporation
|
Check for Price | Transferred | 12.729 MHz | 32 % | 15 pF | 1.8 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | unknown | Clock | ||||||||
|
VCC1-F5O-12M500
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 12.5 MHz | 32 % | 50 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 6 ns | NO | 6 ns | 7 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | |||
|
VCC1-B3O-12M6240000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.624 MHz | 32 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | compliant | Clock | ||||||
|
VCC1-F2O-12M544
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 12.544 MHz | 32 % | 50 pF | 3.3 V | CMOS | ALTERNATE PACKAGE ALSO AVAILABLE | 6 ns | NO | 6 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock | |||
|
VCC1-A1O-12M6240000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.624 MHz | 32 % | 15 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
VCC1-H0O-12M5440000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.544 MHz | 32 % | 15 pF | 1.8 V | CMOS | TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 4 ns | NO | 4 ns | 1.89 V | 1.71 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
VCC1-G6O-12M9600000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.96 MHz | 32 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH; ALTERNATE PACKAGE DESIGN ALSO AVAILABLE | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
VCC1-E1O-12M624
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 12.624 MHz | 32 % | 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | 8 ns | NO | 8 ns | 10 mA | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | SMD, 4 PIN | compliant | Clock |