Filter Your Search
1 - 2 of 2 results
|
NZ9F12VST5G
onsemi
|
Check for Price | Yes | Active | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 2.08 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SZNZ9F12VST5G
onsemi
|
Check for Price | Yes | Active | 5 mA | 250 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 2.09 % | R-PDSO-F2 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 |