Filter Your Search
1 - 10 of 1,168 results
|
NZ2520SB-40.000000M-NSA3412B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 40 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,65/49 | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||
|
NZ2520SB-18.487500M-NSA3415A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 18.4875 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
NZ2520SB-36.200000M-NSA3413A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 36.2 MHz | 100 % | 15 pF | 2.5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||
|
NZ2520SB-39.321600M-NSA3415A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 39.3216 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||
|
NZ2520SB-1.662500M-NSA3413A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 1.6625 MHz | 100 % | 15 pF | 2.5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
NZ2520SB-27.000000M-NSA3415A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 27 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||
|
NZ2520SB-27.000000M-NSA3413A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 27 MHz | 100 % | 15 pF | 2.5 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
NZ2520SB-1.500000M-NSA3415C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Active | 1.5 MHz | 30 % | 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ROHS COMPLIANT PACKAGE-4 | ||||
|
NZ2520SB-2.585000M-NSA3412A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 2.585 MHz | 100 % | 15 pF | 1.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
NZ2520SB-33.840000M-NSA3414A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 33.84 MHz | 100 % | 15 pF | 3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock |