Filter Your Search
1 - 10 of 848 results
|
NZ2016SA-30.000000M-NSA3439B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 30 MHz | 50 % | 15 pF | 1.8 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 1.98 V | 1.62 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
NZ2016SH-32.768000M-NSC5031D
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 32.768 MHz | 30 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 260 µA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||
|
NZ2016SF-FREQ-NSA3481D
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | CMOS | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||||||||||||||||||
|
NZ2016SA-60.000000M-NSA3441E
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 60 MHz | 20 % | 15 pF | 3 V | CMOS | STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.1 V | 2.9 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
NZ2016SA-50.000M-NSA3441D
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 25 % | 15 pF | 3 V | CMOS | TRI-STATE | 5 ns | NO | 5 ns | 3.1 V | 2.9 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ROHS COMPLIANT PACKAGE-4 | ||||
|
NZ2016SA-30.000000M-NSA3440C
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 30 MHz | 30 % | 15 pF | 2.5 V | CMOS | STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | ||||||||
|
NZ2016SA-3.000000M-NSA3441A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
NZ2016SG-48.000000M-NSA3587A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Obsolete | 48 MHz | 100 % | 15 pF | 3.3 V | CMOS | AEC-Q200; STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.7mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||
|
NZ2016SA-12.000000M-NSA3442A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | NIHON DEMPA KOGYO CO LTD | unknown | ||||||||||||||||||||||||||
|
NZ2016SA-24.000000M-NSA3442B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | NIHON DEMPA KOGYO CO LTD | unknown |