Parametric results for: nyp-5w-k under Power/Signal Relays

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: nyp5wk
Select parts from the table below to compare.
Compare
Compare
NYP-5W-K
FUJITSU Limited
Check for Price Active 120 mW 208 Ω 3 A 250 V 30 V 3 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 24 mA 3.35 V 500 mV 5 V 3A@250VAC 3A@30VDC 10 ms 5 ms CSA; UL; VDE -40 °C 90 °C AC/DC SOCKET MOUNT PLASTIC SEALED NO 5 mm 17.5 mm 20.1 mm 20.1mm x 5mm x 17.5mm FUJITSU LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20
NYP-5W-K
FUJITSU Semiconductor Limited
Check for Price Active 120 mW 208 Ω 3 A 250 V 30 V 3 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 24 mA 3.35 V 500 mV 5 V 3A@250VAC 3A@30VDC 10 ms 5 ms CSA; UL; VDE -40 °C 90 °C AC/DC SOCKET MOUNT PLASTIC SEALED NO 5 mm 17.5 mm 20.1 mm 20.1mm x 5mm x 17.5mm FUJITSU LTD ROHS COMPLIANT unknown EAR99 8536.41.00.20
NYP-5W-K-IE
FUJITSU Semiconductor Limited
Check for Price Active 120 mW 208 Ω 5 A 270 V 150 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 24 mA 3.35 V 500 mV 5 V 5A@270VAC 5A@150VDC 10 ms 5 ms CSA; IEC; UL; VDE -40 °C 90 °C AC/DC SOCKET MOUNT RT3 NO SNAP ON 5 mm 17 mm 20 mm 20mm x 5mm x 17mm FUJITSU LTD CADMIUM FREE AND ROHS COMPLIANT unknown EAR99 8536.49.00.50
NYP-5W-K-IE
FUJITSU Limited
Check for Price Yes Active 120 mW 208 Ω 5 A 270 V 150 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 24 mA 3.35 V 500 mV 5 V 5A@270VAC 5A@150VDC 10 ms 5 ms CSA; IEC; UL; VDE -40 °C 90 °C AC/DC SOCKET MOUNT RT3 NO SNAP ON 5 mm 17 mm 20 mm 20mm x 5mm x 17mm FUJITSU LTD CADMIUM FREE AND ROHS COMPLIANT compliant EAR99 8536.49.00.50
NYP-5W-K-IE
FUJITSU Component Ltd
Check for Price Active 120 mW 208 Ω 5 A 270 V 150 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 24 mA 3.35 V 500 mV 5 V 5A@270VAC 5A@150VDC 10 ms 5 ms CSA; IEC; UL; VDE -40 °C 90 °C AC/DC SOCKET MOUNT RT3 NO SNAP ON 5 mm 17 mm 20 mm 20mm x 5mm x 17mm FUJITSU COMPONENT LTD unknown EAR99 8536.49.00.50
NYP-5W-K
FUJITSU Component Ltd
Check for Price Active 120 mW 208 Ω 3 A 250 V 30 V 3 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 24 mA 3.35 V 500 mV 5 V 3A@250VAC 3A@30VDC 10 ms 5 ms CSA; UL; VDE -40 °C 90 °C AC/DC SOCKET MOUNT PLASTIC SEALED NO 5 mm 17.5 mm 20.1 mm 20.1mm x 5mm x 17.5mm FUJITSU COMPONENT LTD unknown EAR99 8536.41.00.20