Filter Your Search
1 - 5 of 5 results
|
NX6508GH61-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | RENESAS ELECTRONICS CORP | compliant | 150 mA | 1.6 V | LASER DIODE | 1.61 µm | 100 ps | InGaAsP | |||||||||||||||||||
|
NX6508GH61
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 1.61 µm | 1.608 µm | 1.612 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | 150 ps | 1 | 100 ps | 1 mA | 1.6 V | 10 mA | e0 | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.17 mm | 4.3 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | |||||||||
|
NX6508GH61-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 1.61 µm | 1.608 µm | 1.612 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | 150 ps | 1 | 100 ps | 1 mA | 1.6 V | 10 mA | e6 | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Bismuth (Sn/Bi) | 5.17 mm | 4.3 mm | NEC ELECTRONICS CORP | compliant | |||||||||
|
NX6508GH61-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 1.61 µm | 1.608 µm | 1.612 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | 150 ps | 1 | 100 ps | 1 mA | 1.6 V | 10 mA | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | 5.17 mm | 4.3 mm | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | CAN PACKAGE-4 | ||||||||||
|
NX6508GH61
NEC Electronics Group
|
Check for Price | No | Transferred | 1.61 µm | 1.608 µm | 1.612 µm | 2.5 Gbps | 1.1 V | DFB LASER DIODE EMITTER | 150 ps | 1 | 100 ps | 1 mA | 1.6 V | 10 mA | e0 | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 5.17 mm | 4.3 mm | NEC ELECTRONICS CORP | compliant |