Parametric results for: nx5032ga16mhzatw under Quartz Crystals

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nx5032ga16mhzatw
Select parts from the table below to compare.
Compare
Compare
NX5032GA-16MHZ-AT-W
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Active 16 MHz 50 ppm 0.015 % 120 Ω 8 pF L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) 150 °C PARALLEL - FUNDAMENTAL AEC-Q200 10 µW e4 -40 °C 150 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT, SMALL, 2 PIN compliant 8541.60.00.50