Parametric results for: nx4025da under Quartz Crystals

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
Manufacturer Part Number: nx4025da
Select parts from the table below to compare.
Compare
Compare
NX4025DA-FREQ3-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 10 ppm 0.001 % 50 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW 20 MHz 16 MHz -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.80
NX4025DA-32.000M-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 32 MHz 10 ppm 0.001 % 40 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.60
NX4025DA-13.000000MHZ-B6
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Obsolete 13 MHz 10 ppm 0.001 % 60 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 70 °C PARALLEL - FUNDAMENTAL SERIES LOAD CAPACITANCE ALSO AVAILABLE 10 µW -20 °C 70 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD unknown 8541.60.00.50 NDK
NX4025DA-13.000M-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 13 MHz 10 ppm 0.001 % 80 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.50
NX4025DA-FREQ4-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 10 ppm 0.001 % 40 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW 32 MHz 20 MHz -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.80
NX4025DA-16.000M-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 16 MHz 10 ppm 0.001 % 60 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.50
NX4025DA-FREQ1-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 10 ppm 0.001 % 80 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW 13 MHz 12 MHz -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.80
NX4025DA-12.000M-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 12 MHz 10 ppm 0.001 % 80 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.50
NX4025DA-20.000M-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 20 MHz 10 ppm 0.001 % 50 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.50
NX4025DA-FREQ2-STD-CST-1
Nihon Dempa Kogyo Co Ltd
Check for Price Yes Yes Obsolete 10 ppm 0.001 % 60 Ω 10 pF L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) 75 °C PARALLEL - FUNDAMENTAL 10 µW 16 MHz 13 MHz -20 °C 75 °C SURFACE MOUNT YES L4.0XB2.5XH0.6 (mm)/L0.157XB0.098XH0.024 (inch) NIHON DEMPA KOGYO CO LTD ROHS COMPLIANT PACKAGE-4 unknown 8541.60.00.80