Parametric results for: nx3l4684gm,132 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nx3l4684gm132
Select parts from the table below to compare.
Compare
Compare
NX3L4684GM,132
NXP Semiconductors
Check for Price Yes Obsolete 1.65 V YES 1.7 Ω 150 mΩ 130 ns 90 ns CMOS 1 2 90 dB SEPARATE OUTPUT 4.3 V 1.4 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PBCC-B10 Not Qualified e4 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY VBCC LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 2 mm 500 µm 1.55 mm NXP SEMICONDUCTORS QFN XQFN-10 10 SOT1049-3 unknown 8542.39.00.01