Filter Your Search
1 - 2 of 2 results
![]() |
NX2138CMTR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 1.8 V | 24 V | 4.5 V | 28 µA | YES | PUSH-PULL | 220 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM; HT-NOM | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 850 µm | MICROSEMI CORP | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
NX2138CMTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 15 V | 1.8 V | 24 V | 4.5 V | 28 µA | YES | PUSH-PULL | 220 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM; HT-NOM | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 100 °C | -10 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 850 µm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.39.00.01 |