Filter Your Search
1 - 3 of 3 results
|
NX1117CE20Z,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 V | 1.07 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0045 % | 0.006 % | BIPOLAR | 2.5 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOT-223 | TR | YES | TIN | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||
|
NX1117CE20Z
Nexperia
|
Check for Price | Active | 20 V | 3.4 V | 2 V | 1.07 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.006 % | 1 | 2.025 V | 1.975 V | 1.3 % | R-PDSO-G4 | 150 °C | 4 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | NEXPERIA | compliant | HSOP, | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Nexperia | |||||||||||||||||||||
|
NX1117CE20Z
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 20 V | 2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 2.025 V | 1.975 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | NXP SEMICONDUCTORS | unknown | 8 MM PITCH, PLASTIC, SOT-223, SC-73, 4 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 |