Filter Your Search
1 - 1 of 1 results
|
NWWS5FT17K4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 17.4 kΩ | 1 % | 5.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 297.8926 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 6.86 mm | 17.78 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |