Filter Your Search
1 - 10 of 1,240 results
|
NVD10UCDGHT240
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
NVD10UCDGHTBK056
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 35 V | 6.7 J | THROUGH HOLE MOUNT | NO | 45 V | e2 | 2 | DISK PACKAGE | BULK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | ||||||||||||||
|
NVD10UCDMJTA056
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE | VARISTOR | FLAME PROOF | 35 V | 6.7 J | THROUGH HOLE MOUNT | NO | 45 V | e2 | 2 | DISK PACKAGE | AMMO PACK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 13.5 mm | 13.5 mm | 14.4 mm | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.40.00 | Radial | ||||||
|
NVD10UC10OCBK150
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 95 V | 18 J | THROUGH HOLE MOUNT | NO | 125 V | e2 | 2 | DISK PACKAGE | BULK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
NVD10UCDGJTA750
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | METAL OXIDE | VARISTOR | FLAME PROOF | 460 V | 70 J | THROUGH HOLE MOUNT | NO | 615 V | e2 | 2 | DISK PACKAGE | AMMO PACK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 13.5 mm | 13.5 mm | 14.4 mm | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.40.00 | Radial | ||||||
|
NVD10UCLMHTA270
KOA Speer Electronics Inc
|
Check for Price | No | Yes | Obsolete | VARISTOR | 175 V | 35 J | THROUGH HOLE MOUNT | NO | 225 V | e0 | 2 | DISK PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
NVD10UCDBK150
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
NVD10UCD10UCA360
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | VARISTOR | NVD | 300 V | 230 V | 45 J | THROUGH HOLE MOUNT | NO | e2 | 2 | DISK PACKAGE | AMMO PACK | TIN COPPER | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | |||||||||||||
|
NVD10UC220
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | VARISTOR | 140 V | 27.5 J | THROUGH HOLE MOUNT | NO | 180 V | e2 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin/Copper (Sn/Cu) | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
NVD10UCLGJTA780
KOA Speer Electronics Inc
|
Check for Price | No | No | Obsolete | VARISTOR | 485 V | 70 J | THROUGH HOLE MOUNT | NO | 640 V | e0 | 2 | DISK PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | KOA SPEER ELECTRONICS INC | , | not_compliant | EAR99 | 8533.40.40.00 |