Filter Your Search
1 - 4 of 4 results
|
NV1-4G5TT
TDK-Lambda Corporation
|
$218.5325 | Yes | Transferred | 120 V | 24 V | 264 V | 90 V | 24 V | 28 V | 7.5 A | 4 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | HYBRID | 180 W | 1.5 s | R-XXMA-X | CE, CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | TDK-LAMBDA CORP | PACKAGE | compliant | EAR99 | ||||
|
NV1-4G5TT-N3
TDK-Lambda Corporation
|
$252.2622 | Transferred | 120 V | 24 V | 264 V | 90 V | 24 V | 28 V | 7.5 A | 4 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | HYBRID | 180 W | 1.5 s | R-XXMA-X | CE, CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 94 mm | 127 mm | TDK-LAMBDA CORP | compliant | EAR99 | 2020-04-16 | |||||
|
NV1-4G5TT
TDK Corporation
|
Check for Price | Yes | Active | 120 V | 24 V | 264 V | 90 V | 7.5 A | 4 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 200 W | CE, CSA, EN, IEC, UL | 70 °C | 76.2 mm | 127 mm | TDK CORP | compliant | ||||||||||||||||||||
|
NV1-4G5TT-C
TDK-Lambda Corporation
|
Check for Price | Transferred | 120 V | 24 V | 264 V | 90 V | 24 V | 28 V | 7.5 A | 4 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | HYBRID | 180 W | 1.5 s | R-XXMA-X | CE, CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 84.4 mm | 127 mm | unknown | TDK |