Parametric results for: nud3112lt1g under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: nud3112lt1g
Select parts from the table below to compare.
Compare
Compare
NUD3112LT1G
onsemi
$0.2235 Yes End Of Life 12 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS TRANSIENT 1 SINK 500 mA YES INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318-08 compliant EAR99 8542.39.00.01 onsemi
SZNUD3112LT1G
onsemi
$0.3236 Yes End Of Life BUFFER OR INVERTER BASED PERIPHERAL DRIVER e3 1 260 30 MATTE TIN ONSEMI 318-08 compliant onsemi