Filter Your Search
1 - 1 of 1 results
|
NUC230SE3AE
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 72 MHz | 131072 | 16384 | CORTEX-M0 | 16 | 16 | 24 MHz | 49 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 9 | 2 | 7 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | Nuvoton |