Filter Your Search
1 - 1 of 1 results
|
NTRH06D3602DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 36 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |