Parametric results for: ntra06b5972dtrqyf under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntra06b5972dtrqyf
Select parts from the table below to compare.
Compare
Compare
NTRA06B5972DTRQYF
NIC Components Corp
Check for Price Yes Active 59.7 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30 1.85 4.54 8.399000000000001 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object]