Filter Your Search
1 - 2 of 2 results
|
NTJS3157NT4G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.2 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | SC-70 | 2 X 2 MM, LEAD FREE, CASE 419B-02, SC-88, SC-70-6, 6 PIN | 6 | CASE 419B-02 | compliant | EAR99 | ||
|
NTJS3157NT4
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.2 A | 60 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | R-PDSO-G6 | e0 | Not Qualified | 1 | 150 °C | 235 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SC-70 | 2 X 2 MM, CASE 419B-02, SC-88, SC-70-6, 6 PIN | 6 | CASE 419B-02 | not_compliant | EAR99 |