Parametric results for: nths0603n11n2202je under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: nths0603n11n2202je
Select parts from the table below to compare.
Compare
Compare
NTHS0603N11N2202JE
Vishay Intertechnologies
$5.5450 Yes Yes End Of Life 22 kΩ 5 % 125 mW 3715 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR TIN OVER NICKEL DUAL ENDED WRAPAROUND 1 mm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.40.80.70 SMT
NTHS0603N11N2202JE
Vishay Dale
Check for Price Yes Transferred 22 kΩ 5 % 125 mW 3700 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 125 °C -40 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND VISHAY DALE CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.40.80.70